The 54F00/BCAJC is a dual NAND gate IC from Motorola, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 10.2mA. The device has a propagation delay of 6.5ns and a load capacitance of 50pF. It is suitable for use in applications requiring high-speed logic operations, with an operating temperature range of -55 to 125°C.
Motorola 54F00/BCAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 10.2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 54F00/BCAJC to view detailed technical specifications.
No datasheet is available for this part.