Dual 4-bit bus driver with inverted output, operating from a 4.5V to 5.5V supply. Features include a 20-terminal ceramic package (CDFP20, JEDEC R-GDFP-F20) with a 6.475mm width and 12.7mm length. Military temperature grade operation from -55°C to 125°C. Supports a maximum output current (Iol) of 0.048A and a typical propagation delay of 6ns. Controlled by an enable low function.
Motorola 54F240/BSAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.475 |
| Length | 12.7 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 54F240/BSAJC to view detailed technical specifications.
No datasheet is available for this part.