The Motorola 54HC74/BCAJC is a dual D flip-flop logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin DIP and is classified as a military temperature grade. It is compliant with JEDEC package code R-XDIP-T14 and screening levels 38535Q/M, 38534H, and 883B. The trigger type is positive edge.
Motorola 54HC74/BCAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 54HC74/BCAJC to view detailed technical specifications.
No datasheet is available for this part.