The Motorola 54LS21/BCAJC is a dual 14-pin DIP military-grade AND gate IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a propagation delay of 25ns and a maximum power supply current of 4.4mA. The device is designed for use in logic circuits and has a supply voltage range of 4.5V to 5.5V. The 54LS21/BCAJC is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.495mm.
Motorola 54LS21/BCAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 4.4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 54LS21/BCAJC to view detailed technical specifications.
No datasheet is available for this part.