The Motorola 54LS21/BCBJC is a 14-pin DIP logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a military-grade AND gate logic IC with a nominal supply voltage of 5 volts. The device has a dual terminal position and is available in a R-XDIP-T14 JEDEC package code. It is screened to level 38535Q/M, 38534H, and 883B.
Motorola 54LS21/BCBJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 54LS21/BCBJC to view detailed technical specifications.
No datasheet is available for this part.