Motorola 5962-8751101EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10H |
| Propagation Delay (tpd) | 2.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 112 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 5962-8751101EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.