Motorola 6821/BQCJC technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 6821/BQCJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.