The BAS40LT1 is a single silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and is packaged in the TO-236AB JEDEC package code. The diode is made of silicon and has a maximum reverse voltage of 40 volts. It can dissipate a maximum power of 0.225 watts.
Motorola BAS40LT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BAS40LT1 to view detailed technical specifications.
No datasheet is available for this part.