Motorola BAS70LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BAS70LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.