The BAV70LT1 is a dual-element rectifier diode from Motorola with a maximum operating temperature of 150°C. It features a SILICON diode material and a TO-236AB package. The device has a maximum reverse voltage rating of 70V and a maximum power dissipation of 0.225W. The BAV70LT1 is a general-purpose rectifier diode suitable for various applications.
Motorola BAV70LT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BAV70LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.