The BAV74LT1 is a dual silicon rectifier diode from Motorola. It has a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 50 volts. The diode is packaged in a TO-236AB package and has a maximum power dissipation of 0.225 watts. It is a general-purpose rectifier diode suitable for a variety of applications.
Motorola BAV74LT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.225 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BAV74LT1 to view detailed technical specifications.
No datasheet is available for this part.