The BAW56LT1 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has three terminals and a dual terminal position. The diode is packaged in a TO-236AB package type. The device is designed to handle a maximum reverse voltage of 70 volts and a maximum power dissipation of 0.225 watts. The BAW56LT1 is manufactured by Motorola.
Motorola BAW56LT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BAW56LT1 to view detailed technical specifications.
No datasheet is available for this part.