The DSP56001FE20 is a 132-pin quad QFP digital signal processor from Motorola, operating within a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 20 MHz. It features a 24-bit external data bus and a 16-bit address bus. The device is packaged in a 22.352mm x 22.352mm QFP, suitable for surface mount applications.
Motorola DSP56001FE20 technical specifications.
| Number of Terminals | 132 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 22.352 |
| Length | 22.352 |
| Pin Count | 132 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola DSP56001FE20 to view detailed technical specifications.
No datasheet is available for this part.