The DSP56301 is a 24-bit digital signal processor with a maximum clock frequency of 66MHz and a supply voltage of 3.3V. It features a 24-bit external data bus and a 24-bit address bus. The processor is packaged in a 208-pin QFP with dimensions of 28x28mm. It is suitable for use in a variety of digital signal processing applications.
Motorola DSP56301PW66 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 24 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola DSP56301PW66 to view detailed technical specifications.
No datasheet is available for this part.