Motorola DSP56301VF80 technical specifications.
| Number of Terminals | 252 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B252 |
| Width | 21 |
| Length | 21 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola DSP56301VF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.