The DSP56311VF150 is a 196-pin digital signal processor from Motorola, packaged in a 14x14mm BGA196. It operates at a nominal supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 1.9V. The processor has a maximum clock frequency of 150MHz and features a 24-bit external data bus and an 18-bit address bus. It is designed for use in digital signal processing applications.
Motorola DSP56311VF150 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| Bit Size | 24 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola DSP56311VF150 to view detailed technical specifications.
No datasheet is available for this part.