Motorola JAN2N3250A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola JAN2N3250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.