Motorola JAN2N5686 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola JAN2N5686 to view detailed technical specifications.
No datasheet is available for this part.