PNP Silicon Bipolar Junction Transistor, 0.6A continuous collector current (I(C)) and 60V collector-emitter breakdown voltage (V(BR)CEO). Features a single element configuration within a TO-18 package, offering 3 terminals with bottom terminal positioning.
Motorola JANTX2N2907A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola JANTX2N2907A to view detailed technical specifications.
No datasheet is available for this part.