Motorola JANTX2N918 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AF |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola JANTX2N918 to view detailed technical specifications.
No datasheet is available for this part.