The Motorola JM38510/30003BDA is a 14-pin dual inverter logic IC with a propagation delay of 24ns. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a DFP package and is rated for military temperature grade. It has six functions and one input.
Motorola JM38510/30003BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.415 |
| Length | 9.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola JM38510/30003BDA to view detailed technical specifications.
No datasheet is available for this part.