The Motorola LF353ND is a dual-channel operational amplifier with a commercial temperature grade. It operates at a nominal supply voltage of 15V and features a maximum input offset voltage of 13mV. The device is packaged in an 8-pin PDIP package and is suitable for general-purpose applications. The LF353ND has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Motorola LF353ND technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 13000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.004 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LF353ND to view detailed technical specifications.
No datasheet is available for this part.