The LF357H is a commercial-grade operational amplifier from Motorola, featuring a maximum operating temperature of 70C and a minimum operating temperature of 0C. It has a nominal supply voltage of 15V and a maximum supply current of 10mA. The amplifier has a voltage gain of at least 15,000 and a slew rate of at least 30V/us. It is available in an 8-pin CAN package.
Motorola LF357H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 13000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| Low-Bias | YES |
| Slew Rate-Min | 30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LF357H to view detailed technical specifications.
No datasheet is available for this part.