BIPolar operational amplifier, featuring a single function and a voltage-feedback architecture. This METAL CAN-8 component offers a nominal supply voltage of ±20V with a maximum limit of ±22V, and a maximum supply current of 3mA. Key specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 10V/µs, and a unity gain bandwidth of 1000kHz. Designed for military temperature grades, it operates from -55°C to 125°C and boasts a minimum voltage gain of 25000 and a common-mode reject ratio of 96.
Motorola LM101AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM101AH to view detailed technical specifications.
No datasheet is available for this part.