The LM101AHS is an 8-pin military-grade operational amplifier from Motorola, featuring a maximum operating temperature of 125°C and an input offset voltage of up to 3000mV. It has a voltage-feedback architecture and a bias current of 0.075mA maximum at 25°C. The amplifier is packaged in a CAN8-2 package type and is suitable for use in high-temperature applications.
Motorola LM101AHS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM101AHS to view detailed technical specifications.
No datasheet is available for this part.