The LM111HS is an 8-pin military-grade comparator from Motorola, designed to operate within a temperature range of -55 to 125°C. It features a single function and a nominal supply voltage of 15V. The comparator has a maximum input offset voltage of 4000μV. It is packaged in a CAN8 package type.
Motorola LM111HS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM111HS to view detailed technical specifications.
No datasheet is available for this part.