High-performance comparator IC, military temperature grade, operating from -55°C to 125°C. Features a maximum input offset voltage of 3000µV and a response time of 200ns. This dual-terminal, 8-pin ceramic DIP package offers a nominal supply voltage of ±15V, with a maximum limit of ±18V. Maximum supply current is 6mA, and average bias current is 0.1µA.
Motorola LM111J-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM111J-8 to view detailed technical specifications.
No datasheet is available for this part.