The LM124JD is a dual operational amplifier from Motorola, featuring a maximum operating temperature of 125°C and an input offset voltage of up to 7000uV. This military-grade amplifier is available in a 14-pin DIP package, suitable for high-temperature applications. The device is designed with voltage-feedback architecture and frequency compensation, making it suitable for a range of applications. The LM124JD is a member of the LM124 series, known for their high-performance and reliability.
Motorola LM124JD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM124JD to view detailed technical specifications.
No datasheet is available for this part.