The LM124JS is a dual operational amplifier from Motorola, featuring a voltage-feedback architecture and frequency compensation. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin DIP package. The device has a maximum input offset voltage of 7mV and is suitable for a variety of applications requiring low power consumption.
Motorola LM124JS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM124JS to view detailed technical specifications.
No datasheet is available for this part.