The LM139JDS is a dual comparator IC from Motorola, operating within a temperature range of -55 to 125 degrees Celsius. It features a 5V supply voltage and a maximum supply current of 2mA. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting. The LM139JDS is designed for use in military-grade applications, with a temperature grade of MILITARY.
Motorola LM139JDS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM139JDS to view detailed technical specifications.
No datasheet is available for this part.