Dual operational amplifier featuring two functions and a voltage-feedback architecture. This ceramic DIP-8 package offers a MILITARY temperature grade, operating from -55°C to 125°C. Key specifications include a maximum input offset voltage of 5000µV, a minimum voltage gain of 50000, and a nominal common-mode reject ratio of 85. The device supports supply voltages from 5V nominal up to ±16V limits, with a maximum supply current of 1.2mA.
Motorola LM158J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM158J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.