The LM193AH is an 8-pin military comparator IC from Motorola, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 2.5mA. The device features a bottom terminal position and is packaged in a JEDEC code O-MBCY-W8. This comparator IC is suitable for use in applications requiring high reliability and stability.
Motorola LM193AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM193AH to view detailed technical specifications.
No datasheet is available for this part.