The LM239AJD is a dual comparator IC from Motorola, featuring a 5V supply voltage and a maximum supply current of 2mA. It operates within a temperature range of -25°C to 85°C. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting. The LM239AJD is a specialty logic IC, designed for use in comparator applications.
Motorola LM239AJD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM239AJD to view detailed technical specifications.
No datasheet is available for this part.