The LM239AJS is a dual comparator IC from Motorola, operating within a temperature range of -25 to 85 degrees Celsius. It features a 5V supply voltage and a maximum supply current of 2mA. The device is packaged in a DIP-14 package, suitable for through-hole mounting. The LM239AJS is a specialty logic IC, designed for use in comparator applications.
Motorola LM239AJS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM239AJS to view detailed technical specifications.
No datasheet is available for this part.