Quadruple bipolar comparator IC featuring a maximum input offset voltage of 5000 µV and a response time of 1300 ns. This 14-terminal ceramic dual in-line package (DIP-14) operates across a temperature range of -25°C to 85°C. It supports a nominal supply voltage of 5V, with a maximum supply voltage limit of 18V and a negative supply voltage limit of -18V. The device exhibits a maximum supply current of 2 mA and an average bias current of 0.25 µA.
Motorola LM239J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM239J to view detailed technical specifications.
No datasheet is available for this part.