The LM2904NS is a dual operational amplifier from Motorola, featuring industrial temperature operation and a voltage-feedback architecture. It is available in an 8-pin DIP package, suitable for through-hole mounting. The device is designed for general-purpose amplification applications, with a frequency compensation capability. It is not a low-offset amplifier, and its operating temperature range spans from -40°C to 85°C.
Motorola LM2904NS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM2904NS to view detailed technical specifications.
No datasheet is available for this part.