The LM2931ACD is an 8-pin dual linear voltage regulator from Motorola, featuring a maximum output voltage of 29.5V and a minimum output voltage of 24V. It has a maximum output current of 0.1A and a dropout voltage of 0.6V. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It operates within a temperature range of -40°C to 125°C.
Motorola LM2931ACD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 24 |
| Output Voltage1-Max | 29.5 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM2931ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.