The LM2931CT is a TO-220 packaged linear voltage regulator with a single output voltage range of 24V to 29.5V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C. The dropout voltage is maximally 0.6V. This device is suitable for use in power management applications.
Motorola LM2931CT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 24 |
| Output Voltage1-Max | 29.5 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM2931CT to view detailed technical specifications.
No datasheet is available for this part.