The LM2931D5.0 is an 8-channel dual voltage regulator from Motorola with a nominal output voltage of 5V. It has a maximum operating temperature of 125°C and a minimum of -40°C. The device has 8 terminals and a fixed output voltage. It is available in the R-PDSO-G8 package type.
Motorola LM2931D5.0 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM2931D5.0 to view detailed technical specifications.
No datasheet is available for this part.