The LM2931T-5.0 is a 3-terminal linear voltage regulator with a maximum input voltage of 26V and a minimum input voltage of 6V. It has a nominal output voltage of 5V and a maximum output current of 0.1A. The device is packaged in a SOT-23 package and operates over a temperature range of -40°C to 125°C.
Motorola LM2931T-5.0 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.5 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM2931T-5.0 to view detailed technical specifications.
No datasheet is available for this part.