The LM293D is a dual comparator IC from Motorola, featuring a 5V supply voltage and a maximum supply current of 2.5mA. It operates within a temperature range of -25°C to 85°C and is available in an 8-pin SOP package. The device has a maximum input offset voltage of 9mV and an average bias current of 0.4mA. It is suitable for use in a variety of applications, including specialty logic circuits.
Motorola LM293D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM293D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.