The LM308AHDS is a commercial-grade operational amplifier with a maximum operating temperature of 70°C and a supply voltage limit of 18V. It features a voltage gain of at least 60,000 and a maximum input offset voltage of 730mV. The device is available in an 8-pin CAN8 package and is suitable for use in a variety of applications. The LM308AHDS is a micropower operational amplifier with a maximum bias current of 0.007mA at 25°C. It does not require frequency compensation and is available for use in commercial-grade applications.
Motorola LM308AHDS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 730 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Voltage Gain-Min | 60000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM308AHDS to view detailed technical specifications.
No datasheet is available for this part.