The LM308HD is a commercial-grade operational amplifier with a maximum operating temperature of 70°C and a supply voltage limit of 18V. It has 8 terminals and a bottom terminal position. The amplifier is available in a commercial temperature grade and has a voltage gain of at least 15,000. The device is not frequency compensated and does not have low-offset capability.
Motorola LM308HD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM308HD to view detailed technical specifications.
No datasheet is available for this part.