The LM308HDS is a commercial operational amplifier from Motorola, featuring a voltage-feedback architecture and a minimum voltage gain of 15,000. It has a maximum supply voltage of 18V and a maximum input offset voltage of 10,000µV. The device operates within a temperature range of 0-70°C and is available in an 8-pin CAN8 package. The LM308HDS is a single-function device with a maximum bias current of 0.7µA at 25°C.
Motorola LM308HDS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM308HDS to view detailed technical specifications.
No datasheet is available for this part.