The LM317MADTRK is a linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It has a maximum output current of 0.5A. The device is packaged in a TO-252 package. The operating temperature range is from 0°C to 125°C. The LM317MADTRK is a single-function device with 2 terminals.
Motorola LM317MADTRK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.16 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM317MADTRK to view detailed technical specifications.
No datasheet is available for this part.