The LM317MBDT1 is a single-output linear regulator with an adjustable output voltage range of 1.2 to 37 volts. It can supply a maximum current of 0.5 amps. The device is adjustable, allowing the output voltage to be set to a specific value. The LM317MBDT1 operates over a temperature range of -40 to 125 degrees Celsius. It is packaged in a SIP3 format.
Motorola LM317MBDT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM317MBDT1 to view detailed technical specifications.
No datasheet is available for this part.