The LM317TDS is a single output, adjustable linear regulator with a maximum output current of 1.5A and an operating temperature range of 0°C to 125°C. It has a single output voltage that can be adjusted from 1.2V to 37V. The device is packaged in a SIP3 package type.
Motorola LM317TDS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM317TDS to view detailed technical specifications.
No datasheet is available for this part.