The LM317TS is a single output linear voltage regulator with an adjustable output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It has a 3-pin TO-220 package and operates over a temperature range of 0°C to 125°C. The device is suitable for a variety of applications including power supplies, voltage regulators, and current regulators.
Motorola LM317TS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM317TS to view detailed technical specifications.
No datasheet is available for this part.