The LM323K is a fixed 5V regulator with a maximum output current of 3A and a voltage tolerance of 5%. It has a fixed output voltage of 5V and a dropout voltage of 2.8V. The device can operate within a temperature range of 0 to 125°C and can handle an input voltage of up to 20V. The LM323K has a line regulation of 0.025% and a load regulation of 0.1%. It is available in a TO-204/-3 package.
Motorola LM323K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2.8 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM323K to view detailed technical specifications.
No datasheet is available for this part.