The Motorola LM324ADR2 is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius. It features a quad configuration with 14 terminals and a dual supply voltage range of 5V to 16V. The amplifier has a maximum input offset voltage of 5000 microvolts and a slew rate of 0.6 volts per microsecond. It is packaged in a plastic SO-14 package with a width of 3.9 millimeters and a length of 8.65 millimeters.
Motorola LM324ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM324ADR2 to view detailed technical specifications.
No datasheet is available for this part.